
Wurth Electronics 744777 technical specifications.
| Core Material | Ferrite |
| Mount | Surface Mount |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | WE-PD |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744777 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.