
Surface mount fixed inductor featuring a ferrite core, 4.7µH inductance with a 20% tolerance, and a 3.2A current rating. This shielded, wirewound power choke offers a low DC resistance of 40mΩ and a saturation current of 4A. Designed for automotive applications with AEC-Q200 qualification, it operates within a temperature range of -40°C to 125°C and is supplied in tape and reel packaging.
Wurth Electronics 744777004 technical specifications.
| Package/Case | 7345 |
| Core Material | Ferrite |
| Current Rating | 3.2A |
| DC Resistance (DCR) | 40mR |
| Depth | 7.3mm |
| Height | 4.5mm |
| Height - Seated (Max) | 0.177inch |
| Inductance | 4.7uH |
| Inductance Tolerance | 20% |
| Length | 0.287inch |
| Max DC Current | 4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Saturation Current | 4A |
| Self Resonant Frequency | 37MHz |
| Series | WE-PD |
| Shielding | Shielded |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 0.287inch |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744777004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
