
Surface mount fixed inductor featuring 22µH inductance with a 20% tolerance, tested at 1kHz. This shielded wirewound power choke utilizes a ferrite core and offers a current rating of 1.41A, with a saturation current of 1.7A. It operates within a temperature range of -40°C to 125°C and has a low DC resistance of 110mΩ. AEC-Q200 qualified and RoHS compliant, this component is supplied on tape and reel.
Wurth Electronics 744777122 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.41A |
| DC Resistance (DCR) | 110mR |
| Depth | 7.3mm |
| Height | 4.5mm |
| Height - Seated (Max) | 0.177inch |
| Inductance | 22uH |
| Length | 0.287inch |
| Max DC Current | 1.41A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Saturation Current | 1.7A |
| Self Resonant Frequency | 17MHz |
| Series | WE-PD |
| Shielding | Shielded |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 0.287inch |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744777122 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
