
The WE-PD Series 330uH 20% Shielded Ferrite Fixed Inductor from Wurth Electronics features a nonstandard package with a core material of ferrite. It has a DC resistance of 1.86 ohms and an inductance of 330 microhenries. The inductor is rated for a maximum DC current of 390 milliamperes and operates within a temperature range of -40°C to 125°C. It is shielded and compliant with AEC-Q200 and RoHS regulations.
Sign in to ask questions about the Wurth Electronics 744777233 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 744777233 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.86R |
| Depth | 7.3mm |
| Height | 4.5mm |
| Inductance | 330uH |
| Length | 7.3mm |
| Max DC Current | 390mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Saturation Current | 450mA |
| Self Resonant Frequency | 4MHz |
| Series | WE-PD |
| Shielding | Shielded |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744777233 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
