This surface mount shielded inductor features a ferrite core and a nonstandard package. It has a maximum DC current rating of 280mA and a self resonant frequency of 3MHz. The inductor is rated for operation over a temperature range of -40°C to 125°C and is compliant with AEC-Q200. RoHS compliance is also ensured.
Checking distributor stock and pricing after the page loads.
Wurth Electronics 74477725 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 3.62R |
| Depth | 7.3mm |
| Height | 4.5mm |
| Inductance | 560uH |
| Length | 7.3mm |
| Max DC Current | 280mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Saturation Current | 310mA |
| Self Resonant Frequency | 3MHz |
| Series | WE-PD |
| Shielding | Shielded |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |