This surface mount ferrite inductor has a core material of ferrite and a nonstandard package case. It features a DC resistance of 4.63 ohms and an inductance of 680 microhenries. The inductor is rated for a maximum DC current of 230 milliamperes and can operate within a temperature range of -40°C to 125°C. It is compliant with AEC-Q200 and RoHS regulations.
Wurth Electronics 74477726 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 4.63R |
| Depth | 7.3mm |
| Height | 4.5mm |
| Inductance | 680uH |
| Length | 7.3mm |
| Max DC Current | 230mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Saturation Current | 280mA |
| Self Resonant Frequency | 2.7MHz |
| Series | WE-PD |
| Shielding | Shielded |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.