Power Choke Shielded Wirewound 820uH 20% 1KHz Ferrite 0.21A 5.2Ohm DCR T/R
Wurth Electronics 74477728 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 5.2R |
| Depth | 7.3mm |
| Height | 4.5mm |
| Inductance | 820uH |
| Length | 7.3mm |
| Max DC Current | 210mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Saturation Current | 260mA |
| Self Resonant Frequency | 2.5MHz |
| Series | WE-PD |
| Shielding | Shielded |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.