
Surface mount fixed inductor featuring a ferrite core, offering 1.5µH inductance with a 20% tolerance. This shielded wirewound power choke is rated for 4.3A RMS current and 4.3A maximum DC current, with a low 18mΩ DC resistance. Operating across a -40°C to 125°C temperature range, it measures 7.3mm x 4.5mm x 1.5mm and is supplied on tape and reel.
Wurth Electronics 74477790015 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 4.3A |
| DC Resistance (DCR) | 18mR |
| Depth | 7.3mm |
| Height | 1.5mm |
| Height - Seated (Max) | 0.177inch |
| Inductance | 1.5uH |
| Inductance Tolerance | 20% |
| Length | 7.3mm |
| Max DC Current | 4.3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 18mR |
| RMS Current (Irms) | 4.3A |
| RoHS Compliant | Yes |
| Saturation Current | 7.3A |
| Self Resonant Frequency | 45MHz |
| Series | WE-PD |
| Series Resistance | 18mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74477790015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
