
Surface mount shielded wirewound power choke with 6.8µH inductance and 20% tolerance. Features a ferrite core, 2.91A current rating, and 35mΩ DC resistance. Operates across a -40°C to 125°C temperature range and is AEC-Q200 qualified. Dimensions are 7.3mm depth, 7.3mm height, and 7.3mm width.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 7447779006 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 7447779006 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.91A |
| DC Resistance (DCR) | 35mR |
| Depth | 7.3mm |
| Height | 0.177inch |
| Inductance | 6.8uH |
| Inductance Tolerance | 20% |
| Inductor Type | POWER |
| Length | 0.287inch |
| Max DC Current | 2.91A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 35mR |
| RMS Current (Irms) | 2.91A |
| RoHS Compliant | Yes |
| Saturation Current | 3.3A |
| Self Resonant Frequency | 30MHz |
| Series | WE-PD |
| Series Resistance | 35mR |
| Shielding | Shielded |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 0.287inch |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7447779006 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
