
Shielded wirewound power choke with 10µH inductance and 20% tolerance. Features a ferrite core, 1.9A current rating, and 2.6A saturation current. Surface mount component with 62mΩ DC resistance and 1.5mm height. Operates from -40°C to 125°C.
Wurth Electronics 744777910W technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.9A |
| DC Resistance (DCR) | 62mR |
| Height | 1.5mm |
| Height - Seated (Max) | 0.177inch |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Length | 0.287inch |
| Max DC Current | 1.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.9A |
| Saturation Current | 2.6A |
| Self Resonant Frequency | 23MHz |
| Series | WE-PDW |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744777910W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
