
Surface mount fixed inductor featuring 39µH inductance with a 20% tolerance, designed for power applications. This shielded, wirewound component utilizes a ferrite core and offers a current rating of 1.11A. It exhibits a DC resistance of 230mΩ and a saturation current of 1.23A, operating within a temperature range of -40°C to 125°C. The component is supplied in a 2828 package, measuring 7.3mm x 7.3mm x 4.5mm, and is available on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 7447779139 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 2828 |
| Core Material | Ferrite |
| Current Rating | 1.11A |
| DC Resistance (DCR) | 230mR |
| Depth | 7.3mm |
| Height | 4.5mm |
| Inductance | 39uH |
| Inductance Tolerance | 20% |
| Lead Pitch | 4mm |
| Length | 7.3mm |
| Max DC Current | 1.11A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 230mR |
| RMS Current (Irms) | 1.11A |
| RoHS Compliant | Yes |
| Saturation Current | 1.23A |
| Self Resonant Frequency | 11MHz |
| Series | WE-PD |
| Series Resistance | 230mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 7.3mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7447779139 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.