
Shielded wirewound fixed inductor with 100µH inductance and 20% tolerance. Features a ferrite core, 700mA RMS current rating, and 750mA saturation current. DC resistance is 540mΩ at a test frequency of 100kHz. Designed for surface mount applications with a compact footprint, operating between -40°C and 125°C. Packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 744777920W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 700mA |
| DC Resistance (DCR) | 540mR |
| Height | 1.5mm |
| Height - Seated (Max) | 0.177inch |
| Inductance | 100uH |
| Inductance Tolerance | 20% |
| Length | 0.287inch |
| Max DC Current | 700mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 700mA |
| Saturation Current | 750mA |
| Self Resonant Frequency | 7MHz |
| Series | WE-PDW |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744777920W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.