Surface mount fixed inductor featuring 120µH inductance with a 20% tolerance, designed for power applications. This shielded wirewound component utilizes a ferrite core, offering a saturation current of 700mA and a maximum DC current rating of 670mA. With a DC resistance of 660mΩ and operating temperature range of -40°C to 125°C, it is AEC-Q200 qualified and RoHS compliant. Dimensions are 7.3mm (L) x 4.5mm (W) x 1.5mm (H), supplied in tape and reel packaging.
Wurth Electronics 7447779212 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 670mA |
| DC Resistance (DCR) | 660mR |
| Depth | 7.3mm |
| Height | 1.5mm |
| Height - Seated (Max) | 0.177inch |
| Inductance | 120uH |
| Inductance Tolerance | 20% |
| Length | 7.3mm |
| Max DC Current | 670mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 660mR |
| RMS Current (Irms) | 670mA |
| RoHS Compliant | Yes |
| Saturation Current | 700mA |
| Self Resonant Frequency | 6.7MHz |
| Series | WE-PD |
| Series Resistance | 660mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7447779212 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.