Surface mount fixed inductor featuring a ferrite core and wirewound construction. Offers 470µH inductance with a 20% tolerance, tested at 100kHz. Rated for a maximum DC current of 290mA with a DC resistance of 3.01Ω. Shielded design with a compact 4.5mm width and 1.5mm height, operating from -40°C to 125°C.
Wurth Electronics 7447779247W technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 290mA |
| DC Resistance (DCR) | 3.01R |
| Height | 1.5mm |
| Height - Seated (Max) | 0.177inch |
| Inductance | 470uH |
| Inductance Tolerance | 20% |
| Length | 0.287inch |
| Max DC Current | 290mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 290mA |
| Saturation Current | 290mA |
| Self Resonant Frequency | 3.8MHz |
| Series | WE-PDW |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7447779247W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.