Surface mount fixed inductor featuring a shielded wirewound construction with a ferrite core. Offers 560µH inductance with a 20% tolerance, rated for 280mA maximum DC current. Features a low DC resistance of 3.62 Ohms and a saturation current of 310mA. Operating temperature range is -40°C to 125°C, with AEC-Q200 qualification.
Checking distributor stock and pricing after the page loads.
Wurth Electronics 744777925 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 280mA |
| DC Resistance (DCR) | 3.62R |
| Depth | 7.3mm |
| Height | 1.5mm |
| Height - Seated (Max) | 0.177inch |
| Inductance | 560uH |
| Inductance Tolerance | 20% |
| Length | 7.3mm |
| Max DC Current | 280mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 3.62R |
| RMS Current (Irms) | 280mA |
| RoHS Compliant | Yes |
| Saturation Current | 310mA |
| Self Resonant Frequency | 3.6MHz |
| Series | WE-PD |
| Series Resistance | 3.62R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 4.5mm |
| RoHS | Compliant |