Surface mount fixed inductor featuring a ferrite core, offering 270µH inductance with a 20% tolerance. This shielded wirewound power choke operates with a 430mA current rating and a 1.64Ω DC resistance. Designed for automotive applications, it meets AEC-Q200 standards and operates within a -40°C to 125°C temperature range. The component is supplied in tape and reel packaging.
Wurth Electronics 7447779270 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 430mA |
| DC Resistance (DCR) | 1.64R |
| Depth | 7.3mm |
| Height | 1.5mm |
| Height - Seated (Max) | 0.177inch |
| Inductance | 270uH |
| Inductance Tolerance | 20% |
| Length | 7.3mm |
| Max DC Current | 430mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 1.64R |
| RMS Current (Irms) | 430mA |
| RoHS Compliant | Yes |
| Saturation Current | 480mA |
| Self Resonant Frequency | 4.5MHz |
| Series | WE-PD |
| Series Resistance | 1.64R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7447779270 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.