Shielded wirewound power inductor with 1mH inductance and 20% tolerance, designed for surface mount applications. Features a ferrite core, 200mA current rating, and 6 Ohm DC resistance. Operates within a -40°C to 125°C temperature range and meets AEC-Q200 automotive standards. Dimensions are 7.3mm (L x W) and 1.5mm (H), packaged in tape and reel.
Wurth Electronics 744777930 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 200mA |
| DC Resistance (DCR) | 6R |
| Depth | 7.3mm |
| Height | 1.5mm |
| Height - Seated (Max) | 0.177inch |
| Inductance | 1mH |
| Inductance Tolerance | 20% |
| Inductor Type | POWER |
| Length | 7.3mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 6R |
| RMS Current (Irms) | 200mA |
| RoHS Compliant | Yes |
| Saturation Current | 250mA |
| Self Resonant Frequency | 2.3MHz |
| Series | WE-PD |
| Series Resistance | 6R |
| Shielding | Shielded |
| Size | 4.5mm |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 4.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
