
Power Choke Shielded Wirewound 47uH 20% 1KHz Ferrite 0.85A 0.36Ohm DCR Automotive T/R
Wurth Electronics 744778147 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 360mR |
| Depth | 7.3mm |
| Height | 3.2mm |
| Inductance | 47uH |
| Length | 7.3mm |
| Max DC Current | 850mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Saturation Current | 1A |
| Self Resonant Frequency | 13.5MHz |
| Series | WE-PD |
| Shielding | Shielded |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.