Surface mount shielded wirewound power choke with 1µH inductance and 25% tolerance. Features a ferrite core, 3.5A current rating, and 39mΩ DC resistance. Operating temperature range is -40°C to 125°C, with a saturation current of 4.5A. AEC-Q200 qualified and RoHS compliant.
Wurth Electronics 7447785001 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 3.5A |
| DC Resistance (DCR) | 39mR |
| Depth | 5.9mm |
| Height | 3.3mm |
| Height - Seated (Max) | 0.13inch |
| Inductance | 1uH |
| Inductance Tolerance | 25% |
| Lead Free | Lead Free |
| Length | 5.9mm |
| Max DC Current | 3.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 39mR |
| RMS Current (Irms) | 3.5A |
| RoHS Compliant | Yes |
| Saturation Current | 4.5A |
| Self Resonant Frequency | 192MHz |
| Series | WE-PD |
| Series Resistance | 39MR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 25% |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7447785001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.