
Surface mount fixed inductor featuring 4.7µH inductance with a 25% tolerance, designed for automotive applications and AEC-Q200 qualified. This shielded, wirewound ferrite core component offers a maximum DC current of 2.2A and an RMS current of 2.65A, with a low DC resistance of 78mΩ. Operating across a temperature range of -40°C to 125°C, it is suitable for frequencies up to 100kHz. The component measures 6.2mm in width, 5.9mm in length, and 3.3mm in height, packaged in a 1608 metric / 0603 imperial case size.
Wurth Electronics 7447785004 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.65A |
| DC Resistance (DCR) | 78mR |
| Height | 3.3mm |
| Height - Seated (Max) | 0.13inch |
| Inductance | 4.7uH |
| Inductance Tolerance | 25% |
| Length | 5.9mm |
| Max DC Current | 2.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 78mR |
| RMS Current (Irms) | 2.65A |
| RoHS Compliant | Yes |
| Saturation Current | 2.5A |
| Self Resonant Frequency | 53MHz |
| Series | WE-PD |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 25% |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7447785004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.