Surface mount fixed inductor featuring a shielded wirewound construction with a ferrite core. This component offers 47µH inductance with a 25% tolerance, tested at 100kHz. It supports a maximum DC current of 850mA and has a DC resistance of 600mΩ. Designed for automotive applications, it operates within a temperature range of -40°C to 125°C and meets AEC-Q200 standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 7447785147 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 850mA |
| DC Resistance (DCR) | 600mR |
| Height | 3.3mm |
| Height - Seated (Max) | 0.13inch |
| Inductance | 47uH |
| Inductance Tolerance | 25% |
| Length | 5.9mm |
| Max DC Current | 850mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 600mR |
| RMS Current (Irms) | 850mA |
| RoHS Compliant | Yes |
| Saturation Current | 740mA |
| Self Resonant Frequency | 16.5MHz |
| Series | WE-PD |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 25% |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7447785147 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.