Surface mount shielded wirewound power choke with 47µH inductance and 25% tolerance. Features a ferrite core, 1.4A current rating, and 298mΩ DC resistance. Operates from -40°C to 125°C and is AEC-Q200 qualified. Dimensions are 6.2mm depth, 5mm height, and 5.9mm width.
Wurth Electronics 7447786147 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.4A |
| DC Resistance (DCR) | 298mR |
| Depth | 6.2mm |
| Height | 5mm |
| Height - Seated (Max) | 0.201inch |
| Inductance | 47uH |
| Inductance Tolerance | 25% |
| Lead Pitch | 2.5mm |
| Length | 0.244inch |
| Max DC Current | 1.4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 298mR |
| RMS Current (Irms) | 1.4A |
| RoHS Compliant | Yes |
| Saturation Current | 800mA |
| Self Resonant Frequency | 10MHz |
| Series | WE-PD |
| Series Resistance | 298mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 25% |
| Width | 5.9mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7447786147 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.