
Surface mount shielded wirewound power inductor with 1µH inductance and 20% tolerance, rated for 5.37A RMS current. Features a ferrite core, 12mΩ DC resistance, and a saturation current of 6.4A. Operating temperature range is -40°C to 125°C, with AEC-Q200 qualification. Dimensions are 7.3mm length, 7.3mm width, and 3.2mm height.
Wurth Electronics 7447789001 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 5.37A |
| DC Resistance (DCR) | 12mR |
| Height | 3.2mm |
| Height - Seated (Max) | 0.138inch |
| Inductance | 1uH |
| Inductance Tolerance | 20% |
| Inductor Type | POWER |
| Length | 7.3mm |
| Max DC Current | 5.37A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 12mR |
| RMS Current (Irms) | 5.37A |
| RoHS Compliant | Yes |
| Saturation Current | 6.4A |
| Self Resonant Frequency | 42MHz |
| Series | WE-PD |
| Series Resistance | 12mR |
| Shielding | Shielded |
| Size | 3.2mm |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 7.3mm |
| RoHS | Compliant |
No datasheet is available for this part.