
Shielded, general-purpose power inductor with 2.2µH inductance and 20% tolerance. Features a ferrite core, 4.02A current rating, and 23mΩ DC resistance. Designed for surface mount applications with a 7.3mm x 7.3mm x 3.2mm package. Operates across a -40°C to 125°C temperature range and is RoHS compliant.
Wurth Electronics 7447789002 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 4.02A |
| DC Resistance (DCR) | 23mR |
| Height | 3.2mm |
| Height - Seated (Max) | 0.138inch |
| Inductance | 2.2uH |
| Inductance Tolerance | 20% |
| Inductor Type | POWER |
| Lead Pitch | 4mm |
| Length | 7.3mm |
| Max DC Current | 4.02A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 23mR |
| RMS Current (Irms) | 4.02A |
| RoHS Compliant | Yes |
| Saturation Current | 4.8A |
| Self Resonant Frequency | 36MHz |
| Series | WE-PD |
| Series Resistance | 23mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 7.3mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7447789002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.