
Surface mount shielded wirewound power choke with 3.3µH inductance and 20% tolerance. Features a ferrite core, 3.42A current rating, and 30mΩ DC resistance. Operates across a -40°C to 125°C temperature range and is AEC-Q200 qualified. Dimensions are 7.3mm x 7.3mm x 3.2mm.
Sign in to ask questions about the Wurth Electronics 7447789003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 7447789003 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 3.42A |
| DC Resistance (DCR) | 30mR |
| Height | 3.2mm |
| Height - Seated (Max) | 0.138inch |
| Inductance | 3.3uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max DC Current | 3.42A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 30mR |
| RMS Current (Irms) | 3.42A |
| RoHS Compliant | Yes |
| Saturation Current | 4.2A |
| Self Resonant Frequency | 33MHz |
| Series | WE-PD |
| Series Resistance | 30mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 7.3mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7447789003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.