
Shielded wirewound power inductor with 6.8µH inductance and 20% tolerance, designed for surface mount applications. Features a ferrite core, 2.5A current rating, and 44mΩ DC resistance. Operates across a -40°C to 125°C temperature range and meets AEC-Q200 automotive qualification. Packaged in tape and reel for automated assembly.
Wurth Electronics 7447789006 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.5A |
| DC Resistance (DCR) | 44mR |
| Height | 3.2mm |
| Height - Seated (Max) | 0.138inch |
| Inductance | 6.8uH |
| Inductance Tolerance | 20% |
| Inductor Type | POWER |
| Lead Free | Lead Free |
| Lead Pitch | 4mm |
| Length | 7.3mm |
| Max DC Current | 2.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 44mR |
| RMS Current (Irms) | 2.5A |
| RoHS Compliant | Yes |
| Saturation Current | 2.75A |
| Self Resonant Frequency | 26MHz |
| Series | WE-PD |
| Series Resistance | 44mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 7.3mm |
| RoHS | Compliant |
No datasheet is available for this part.
