Surface mount shielded wirewound power inductor with 15µH inductance and 20% tolerance. Features a ferrite core, 1.51A current rating, and 130mΩ DC resistance. Operates within a -40°C to 125°C temperature range and is AEC-Q200 qualified. Packaged in tape and reel for automated assembly.
Wurth Electronics 7447789115 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.51A |
| DC Resistance (DCR) | 130mR |
| Height | 1.5mm |
| Height - Seated (Max) | 0.138inch |
| Inductance | 15uH |
| Inductance Tolerance | 20% |
| Inductor Type | POWER |
| Length | 7.3mm |
| Max DC Current | 1.51A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 130mR |
| RMS Current (Irms) | 1.51A |
| RoHS Compliant | Yes |
| Saturation Current | 1.75A |
| Self Resonant Frequency | 20.8MHz |
| Series | WE-PD |
| Series Resistance | 130mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7447789115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.