
Surface mount fixed inductor with 100µH inductance and 20% tolerance, designed for power applications. Features a shielded wirewound construction with a ferrite core, rated for 620mA RMS current and 760mA saturation current. Operating temperature range is -40°C to 125°C, with a DC resistance of 790mΩ. Dimensions are 7.3mm length and width, with a height of 3.2mm. AEC-Q200 qualified and RoHS compliant.
Wurth Electronics 744778920 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 620mA |
| DC Resistance (DCR) | 790mR |
| Height | 3.2mm |
| Height - Seated (Max) | 0.138inch |
| Inductance | 100uH |
| Inductance Tolerance | 20% |
| Inductor Type | POWER |
| Length | 7.3mm |
| Max DC Current | 620mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 790mR |
| RMS Current (Irms) | 620mA |
| RoHS Compliant | Yes |
| Saturation Current | 760mA |
| Self Resonant Frequency | 7MHz |
| Series | WE-PD |
| Series Resistance | 790mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 7.3mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744778920 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.