
Surface mount fixed inductor with 220µH inductance and 20% tolerance, designed for power applications. Features a shielded wirewound construction with a ferrite core, rated for 430mA RMS current and 420mA saturation current. DC resistance is 1.65Ω, with a test frequency of 1kHz. Operating temperature range is -40°C to 125°C, and it is AEC-Q200 qualified and RoHS compliant.
Wurth Electronics 7447789222 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 430mA |
| DC Resistance (DCR) | 1.65R |
| Height | 1.5mm |
| Height - Seated (Max) | 0.138inch |
| Inductance | 220uH |
| Inductance Tolerance | 20% |
| Inductor Type | POWER |
| Length | 7.3mm |
| Max DC Current | 430mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 1.65R |
| RMS Current (Irms) | 430mA |
| RoHS Compliant | Yes |
| Saturation Current | 420mA |
| Self Resonant Frequency | 5.6MHz |
| Series | WE-PD |
| Series Resistance | 1.65R |
| Shielding | Shielded |
| Size | 3.2mm |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7447789222 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.