Surface mount fixed inductor featuring a shielded wirewound construction with a ferrite core. Offers 330µH inductance with a 20% tolerance, tested at 1kHz. Rated for 320mA RMS current and 350mA saturation current, with a DC resistance of 2.62Ω. Operating temperature range is -40°C to 125°C, and it is AEC-Q200 qualified. Dimensions are 7.3mm length, 3.2mm width, and 1.5mm height.
Wurth Electronics 7447789233 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 320mA |
| DC Resistance (DCR) | 2.62R |
| Height | 1.5mm |
| Height - Seated (Max) | 0.138inch |
| Inductance | 330uH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 7.3mm |
| Max DC Current | 320mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 2.62R |
| RMS Current (Irms) | 320mA |
| RoHS Compliant | Yes |
| Saturation Current | 350mA |
| Self Resonant Frequency | 4.5MHz |
| Series | WE-PD |
| Series Resistance | 2.62R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 3.2mm |
| RoHS | Compliant |
No datasheet is available for this part.