
Radial, through-hole fixed inductor featuring a ferrite core for power applications. This unshielded wirewound component offers 47µH inductance with a 10% tolerance, rated for 1.45A RMS current. It exhibits a DC resistance of 160mΩ and a saturation current of 1.1A. Operating across a wide temperature range of -40°C to 125°C, this RoHS compliant inductor is supplied in tray packaging.
Sign in to ask questions about the Wurth Electronics 7447790470 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 7447790470 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 160mR |
| Diameter | 6mm |
| Inductance | 47uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Lead Pitch | 4mm |
| Length | 6.5mm |
| Max DC Current | 1.45A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.45A |
| RoHS Compliant | Yes |
| Saturation Current | 1.1A |
| Self Resonant Frequency | 10.2MHz |
| Series | WE-TI |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7447790470 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
