
Through-hole fixed inductor featuring a ferrite core for power applications. Offers 10µH inductance with a 10% tolerance, rated for 1.85A RMS current and 2.1A saturation current. Designed with a radial package, 6mm diameter, and 4mm lead pitch, it operates from -40°C to 125°C with a low 50mΩ DC resistance. This unshielded wirewound component is RoHS compliant and supplied in tray packaging.
Sign in to ask questions about the Wurth Electronics 744779100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 744779100 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 50mR |
| Diameter | 6mm |
| Inductance | 10uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Lead Pitch | 4mm |
| Length | 6.5mm |
| Max DC Current | 1.85A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.85A |
| RoHS Compliant | Yes |
| Saturation Current | 2.1A |
| Self Resonant Frequency | 27.7MHz |
| Series | WE-TI |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744779100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
