
Through-hole fixed inductor featuring a ferrite core for power applications. Offers 68µH inductance with a 10% tolerance, rated for 1.4A RMS current. DC resistance is 280mΩ, with a saturation current of 720mA. Operating temperature range spans -40°C to 125°C. Unshielded, wirewound construction with radial leads on a 4mm pitch.
Sign in to ask questions about the Wurth Electronics 744779168 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 744779168 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 280mR |
| Height | 6.5mm |
| Inductance | 68uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Lead Pitch | 4mm |
| Length | 6.5mm |
| Max DC Current | 1.4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.4A |
| RoHS Compliant | Yes |
| Saturation Current | 720mA |
| Self Resonant Frequency | 9.4MHz |
| Series | WE-TI |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744779168 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.