
Surface mount fixed inductor featuring wirewound construction and ferrite core. Offers 220nH inductance with a 30% tolerance at 100kHz. Designed for high current applications with an RMS current rating of 16A and a saturation current of 32A. Features low DC resistance of 3.5mR and a maximum operating temperature of 150°C.
Wurth Electronics 7447797022 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Metal, Composite, Ferrite |
| Current Rating | 16A |
| DC Resistance (DCR) | 3.5mR |
| Depth | 10.2mm |
| Height | 4.5mm |
| Height - Seated (Max) | 0.177inch |
| Inductance | 220nH |
| Inductance Tolerance | 30% |
| Length | 0.402inch |
| Max DC Current | 8.8A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 16A |
| RoHS Compliant | Yes |
| Saturation Current | 32A |
| Self Resonant Frequency | 328MHz |
| Series | WE-PDF |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.402inch |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7447797022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.