
Surface mount fixed inductor featuring 1.1µH inductance with a 30% tolerance, designed for high current applications up to 11.2A RMS. This shielded wirewound power choke utilizes a ferrite core material and offers a low DC resistance of 6.65mΩ. Operating across a wide temperature range of -40°C to 150°C, it boasts a saturation current of 16A and a self-resonant frequency of 116MHz. Packaged in tape and reel for automated assembly.
Wurth Electronics 7447797110 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Metal, Composite, Ferrite |
| Current Rating | 11.2A |
| DC Resistance (DCR) | 6.65mR |
| Depth | 10.2mm |
| Height | 4.5mm |
| Height - Seated (Max) | 0.177inch |
| Inductance | 1.1uH |
| Inductance Tolerance | 30% |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Max DC Current | 7.6A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 11.2A |
| RoHS Compliant | Yes |
| Saturation Current | 16A |
| Self Resonant Frequency | 116MHz |
| Series | WE-PDF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7447797110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
