
Surface mount shielded wirewound power choke with 220nH inductance and 30% tolerance, designed for high current applications up to 19A RMS. Features a metal composite ferrite core, 10.3A maximum DC current, and 20A saturation current. Operates across a wide temperature range of -40°C to 150°C with a low DC resistance of 1.95mR. This component is supplied in tape and reel packaging, adhering to RoHS compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 7447798022 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 1064 |
| Core Material | Metal, Composite, Ferrite |
| Current Rating | 19A |
| DC Resistance (DCR) | 1.95mR |
| Depth | 10.2mm |
| Height | 6.4mm |
| Height - Seated (Max) | 0.252inch |
| Inductance | 220nH |
| Inductance Tolerance | 30% |
| Length | 10.2mm |
| Max DC Current | 10.3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 19A |
| RoHS Compliant | Yes |
| Saturation Current | 20A |
| Self Resonant Frequency | 337MHz |
| Series | WE-PDF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7447798022 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.