Surface mount fixed inductor with 11µH inductance and 20% tolerance, designed for power applications. Features a shielded wirewound construction with a metal, composite, and ferrite core. Offers a high current rating of 6.9A RMS and a saturation current of 5.3A, with a low DC resistance of 15.8mΩ. Operates across a wide temperature range from -40°C to 150°C, packaged in a 1064 case for tape and reel deployment.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 7447798111 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 1064 |
| Core Material | Metal, Composite, Ferrite |
| Current Rating | 6.9A |
| DC Resistance (DCR) | 15.8mR |
| Depth | 10.2mm |
| Height | 6.4mm |
| Height - Seated (Max) | 0.252inch |
| Inductance | 11uH |
| Inductance Tolerance | 20% |
| Length | 10.2mm |
| Max DC Current | 5.8A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 6.9A |
| RoHS Compliant | Yes |
| Saturation Current | 5.3A |
| Self Resonant Frequency | 25MHz |
| Series | WE-PDF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7447798111 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
