
Surface mount fixed inductor featuring 13µH inductance with a 20% tolerance, designed for power applications. This shielded wirewound component operates with a saturation current of 4.5A and an RMS current of 5.85A, exhibiting a low DC resistance of 22.5mΩ. Its ferrite core material ensures reliable performance across an operating temperature range of -40°C to 150°C. The component is supplied in tape and reel packaging for efficient automated assembly.
Sign in to ask questions about the Wurth Electronics 7447798131 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 7447798131 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Metal, Composite, Ferrite |
| Current Rating | 5.85A |
| DC Resistance (DCR) | 22.5mR |
| Height | 6.4mm |
| Height - Seated (Max) | 0.252inch |
| Inductance | 13uH |
| Inductance Tolerance | 20% |
| Length | 0.402inch |
| Max DC Current | 5.2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 5.85A |
| RoHS Compliant | Yes |
| Saturation Current | 4.5A |
| Self Resonant Frequency | 25MHz |
| Series | WE-PDF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7447798131 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
