
Surface mount fixed inductor featuring a shielded, wirewound construction with a ferrite core. Offers 4.7µH inductance with a 30% tolerance, tested at 100kHz. Rated for 9.5A RMS current and 7.6A saturation current, with a DC resistance of 8.4mΩ. Operates across a wide temperature range from -40°C to 150°C.
Sign in to ask questions about the Wurth Electronics 7447798470 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 7447798470 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Metal, Composite, Ferrite |
| Current Rating | 9.5A |
| DC Resistance (DCR) | 8.4mR |
| Depth | 10.2mm |
| Height | 6.4mm |
| Height - Seated (Max) | 0.252inch |
| Inductance | 4.7uH |
| Inductance Tolerance | 30% |
| Length | 10.2mm |
| Max DC Current | 7.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 9.5A |
| RoHS Compliant | Yes |
| Saturation Current | 7.6A |
| Self Resonant Frequency | 44MHz |
| Series | WE-PDF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7447798470 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
