
Surface mount fixed inductor featuring 6.2µH inductance with a 30% tolerance, designed for power applications. This shielded, wirewound component utilizes a ferrite core and offers a current rating of 9.4A RMS with a DC resistance of 9.5mΩ. Operating across a temperature range of -40°C to 150°C, it supports a maximum DC current of 7A and a saturation current of 6.7A, with a self-resonant frequency of 33MHz. Packaged in a 1064 case for tape and reel assembly.
Wurth Electronics 7447798620 technical specifications.
| Package/Case | 1064 |
| Core Material | Metal, Composite, Ferrite |
| Current Rating | 9.4A |
| DC Resistance (DCR) | 9.5mR |
| Depth | 10.2mm |
| Height | 6.4mm |
| Height - Seated (Max) | 0.252inch |
| Inductance | 6.2uH |
| Inductance Tolerance | 30% |
| Lead Pitch | 5.8mm |
| Length | 10.2mm |
| Max DC Current | 7A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 9.4A |
| RoHS Compliant | Yes |
| Saturation Current | 6.7A |
| Self Resonant Frequency | 33MHz |
| Series | WE-PDF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7447798620 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.