
Surface mount fixed inductor featuring 9.1µH inductance with a 30% tolerance, designed for power applications. This shielded, wirewound component utilizes a metal, composite, and ferrite core, offering a 7.35A RMS current rating and a 5.4A saturation current. With a low DC resistance of 14.35mΩ and a maximum operating temperature of 150°C, it operates effectively at 100kHz. The component measures 10.2mm in length, width, and depth, with a height of 6.4mm, and is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | Nonstandard |
| Core Material | Metal, Composite, Ferrite |
| Current Rating | 7.35A |
| DC Resistance (DCR) | 14.35mR |
| Depth | 10.2mm |
| Height | 6.4mm |
| Height - Seated (Max) | 0.252inch |
| Inductance | 9.1uH |
| Inductance Tolerance | 30% |
| Lead Pitch | 5.8mm |
| Length | 10.2mm |
| Max DC Current | 6.2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 7.35A |
| RoHS Compliant | Yes |
| Saturation Current | 5.4A |
| Self Resonant Frequency | 27MHz |
| Series | WE-PDF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 10.2mm |
| RoHS | Compliant |
