Inductor RF Chip Multi-Layer 0.0047uH 0.3nH 100MHz 20Q-Factor Ceramic 0.3A 0.5Ohm DCR 0201 T/R
Wurth Electronics 744782047 technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Core Material | Ceramic |
| DC Resistance (DCR) | 500mR |
| Height | 300um |
| Inductance | 4.7nH |
| Max DC Current | 300mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | WE-MK |
| Shielding | Unshielded |
| Test Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744782047 to view detailed technical specifications.
No datasheet is available for this part.