
This surface mount fixed inductor from Wurth Electronics features a ceramic core and a 0201 package. It has a maximum DC resistance of 700mR and a maximum operating temperature of 120°C. The inductor is RoHS compliant and has a self resonant frequency of 4.8GHz. It is suitable for use in applications where a high degree of precision is required, with a tolerance of 5%. The inductor is available in a cut tape packaging format and is suitable for use in surface mount applications.
Wurth Electronics 744782068 technical specifications.
| Package/Case | 0201 |
| Core Material | Ceramic |
| DC Resistance (DCR) | 700mR |
| Height | 300um |
| Inductance | 6.8nH |
| Inductance Tolerance | 5% |
| Max DC Current | 250mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4.8GHz |
| Series | WE-MK |
| Shielding | Unshielded |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744782068 to view detailed technical specifications.
No datasheet is available for this part.
