Inductor RF Chip Multi-Layer 0.018uH 5% 100MHz 19Q-Factor Ceramic 0.2A 1.5Ohm DCR 0201 T/R
Wurth Electronics 74478218 technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Core Material | Ceramic |
| DC Resistance (DCR) | 1.5R |
| Inductance | 18nH |
| Inductance Tolerance | 5% |
| Max DC Current | 200mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.5GHz |
| Series | WE-MK |
| Shielding | Unshielded |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74478218 to view detailed technical specifications.
No datasheet is available for this part.