This surface mount fixed inductor features a ceramic core, a maximum operating temperature of 120°C, and a minimum operating temperature of -40°C. It has a maximum DC current rating of 300mA and a self-resonant frequency of 6GHz. The inductor is packaged in a 0402 case, which is 0.02inch wide and 0.024inch high when seated. It is RoHS compliant and available in cut tape packaging.
Wurth Electronics 744784022A technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| Current Rating | 300mA |
| DC Resistance (DCR) | 160mR |
| Height - Seated (Max) | 0.024inch |
| Inductance | 2.2nH |
| Length | 0.039inch |
| Max DC Current | 300mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | WE-MK |
| Shielding | Unshielded |
| Test Frequency | 100MHz |
| Width | 0.02inch |
| RoHS | Compliant |
No datasheet is available for this part.
