The WE-MK Series 0402 Surface Mount Fixed Inductor has a current rating of 300mA and a maximum operating temperature of 120°C. It features a ceramic core material and a self-resonant frequency of 1.9GHz. The inductance is 22nH with a tolerance of 5%. This component is RoHS compliant and is packaged in a 0402 case code, suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| Current Rating | 300mA |
| DC Resistance (DCR) | 600mR |
| Height - Seated (Max) | 0.024inch |
| Inductance | 22nH |
| Inductance Tolerance | 5% |
| Length | 0.039inch |
| Max DC Current | 300mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.9GHz |
| Series | WE-MK |
| Shielding | Unshielded |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 0.02inch |
| RoHS | Compliant |
