
Inductor RF Chip Multi-Layer 0.033uH 5% 100MHz 8Q-Factor Ceramic 0.2A 0.8Ohm DCR 0402 T/R
Wurth Electronics 744784133A technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| Current Rating | 200mA |
| DC Resistance (DCR) | 800mR |
| Height - Seated (Max) | 0.024inch |
| Inductance | 33nH |
| Inductance Tolerance | 5% |
| Length | 0.039inch |
| Max DC Current | 200mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.3GHz |
| Series | WE-MK |
| Shielding | Unshielded |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744784133A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.