Surface mount fixed inductor featuring 47nH inductance with a 5% tolerance, designed for RF applications. This ceramic core component offers a 200mA current rating and a low 1.1 Ohm DC resistance. Operating within a -40°C to 120°C temperature range, it boasts a 1GHz self-resonant frequency and a 100MHz test frequency with an 8Q-factor. Housed in a compact 0402 (1005 metric) case, it is supplied on tape and reel.
Wurth Electronics 744784147A technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| Current Rating | 200mA |
| DC Resistance (DCR) | 1.1R |
| Height | 500um |
| Height - Seated (Max) | 0.024inch |
| Inductance | 47nH |
| Inductance Tolerance | 5% |
| Length | 0.039inch |
| Max DC Current | 200mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1GHz |
| Series | WE-MK |
| Shielding | Unshielded |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744784147A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.