The 744784215A is a surface mount fixed inductor from Wurth Electronics with a current rating of 100mA and an inductance of 150nH. It has a tolerance of 5% and is packaged in a 0402 case code. The inductor is made of ceramic core material and has a self resonant frequency of 550MHz. It is RoHS compliant and can operate between -40°C and 120°C.
Wurth Electronics 744784215A technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| Current Rating | 100mA |
| DC Resistance (DCR) | 3.2R |
| Height - Seated (Max) | 0.024inch |
| Inductance | 150nH |
| Inductance Tolerance | 5% |
| Length | 0.039inch |
| Max DC Current | 100mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 550MHz |
| Series | WE-MK |
| Shielding | Unshielded |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744784215A to view detailed technical specifications.
No datasheet is available for this part.
