This 0402 surface mount general purpose inductor has a nominal inductance of 0.022uH and a DC resistance of 0.8Ohm. It is rated for a maximum current of 0.2A and has a self resonance frequency of 2100. The inductor is not shielded and has a quality factor of at least 8 at its nominal inductance. It is suitable for use in RF applications and has a tolerance of 5.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 120 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.022 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.8 |
| Rated Current-Max | 0.2 |
| Test Frequency | 100 |
| Self Resonance Frequency | 2100 |
| Quality Factor-Min (at L-nom) | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |